nX-U16/100 ML621700 Microcontroller IC 16-Bit 24MHz 128KB (128K x 8) FLASH 48-TQFP (7x7)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ML62Q1714-NNNTBZ0BX

DigiKey Part Number
846-ML62Q1714-NNNTBZ0BXTR-ND - Tape & Reel (TR)
846-ML62Q1714-NNNTBZ0BXCT-ND - Cut Tape (CT)
846-ML62Q1714-NNNTBZ0BXDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ML62Q1714-NNNTBZ0BX
Description
IC MCU 16BIT 128KB FLASH 48TQFP
Customer Reference
Detailed Description
nX-U16/100 ML621700 Microcontroller IC 16-Bit 24MHz 128KB (128K x 8) FLASH 48-TQFP (7x7)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Program Memory Size
Mfr
Program Memory Type
FLASH
Series
EEPROM Size
4K x 8
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
RAM Size
8K x 8
Part Status
Not For New Designs
Voltage - Supply (Vcc/Vdd)
1.6V ~ 5.5V
DigiKey Programmable
Not Verified
Data Converters
A/D 12x10b; D/A 1x8b
Core Processor
nX-U16/100
Oscillator Type
Internal
Core Size
Operating Temperature
-40°C ~ 105°C (TA)
Speed
24MHz
Mounting Type
Surface Mount
Connectivity
I2C, SSP, UART/USART
Supplier Device Package
48-TQFP (7x7)
Peripherals
POR, PWM, WDT
Package / Case
48-TQFP
Number of I/O
41
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 100
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
Not recommended for new design, minimums may apply
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1130,82000 Kč130,82 Kč
10108,43400 Kč1 084,34 Kč
25100,76520 Kč2 519,13 Kč
10092,35340 Kč9 235,34 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 00092,35424 Kč92 354,24 Kč
Manufacturers Standard Package
Unit Price without VAT:130,82000 Kč
Unit Price with VAT:158,29220 Kč