nX-U16/100 ML621500 Microcontroller IC 16-Bit 25MHz 256KB (256K x 8) FLASH 80-QFP (14x14)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ML62Q1567-NNNGAZ0AX

DigiKey Part Number
ML62Q1567-NNNGAZ0AX-ND
Manufacturer
Manufacturer Product Number
ML62Q1567-NNNGAZ0AX
Description
IC MCU 16BIT 256KB FLASH 80QFP
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
nX-U16/100 ML621500 Microcontroller IC 16-Bit 25MHz 256KB (256K x 8) FLASH 80-QFP (14x14)
Datasheet
 Datasheet
EDA/CAD Models
ML62Q1567-NNNGAZ0AX Models
Product Attributes
Filter Similar Products
Category
Program Memory Size
Mfr
Program Memory Type
FLASH
Series
EEPROM Size
4K x 8
Packaging
Tray
RAM Size
16K x 8
Part Status
Active
Voltage - Supply (Vcc/Vdd)
1.6V ~ 5.5V
DigiKey Programmable
Not Verified
Data Converters
A/D 16x10b; D/A 2x8b
Core Processor
nX-U16/100
Oscillator Type
Internal
Core Size
Operating Temperature
-40°C ~ 105°C (TA)
Speed
25MHz
Mounting Type
Surface Mount
Connectivity
I2C, SSP, UART/USART
Supplier Device Package
80-QFP (14x14)
Peripherals
POR, PWM, WDT
Package / Case
80-QFP
Number of I/O
72
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 90
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
All prices are in CZK
Tray
QuantityUnit PriceExt Price
1176,80000 Kč176,80 Kč
10146,56600 Kč1 465,66 Kč
24136,84583 Kč3 284,30 Kč
80128,44213 Kč10 275,37 Kč
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:176,80000 Kč
Unit Price with VAT:213,92800 Kč