
ML62Q1550-NNNTBZ0BX | |
|---|---|
DigiKey Part Number | ML62Q1550-NNNTBZ0BXTR-ND - Tape & Reel (TR) ML62Q1550-NNNTBZ0BXCT-ND - Cut Tape (CT) ML62Q1550-NNNTBZ0BXDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ML62Q1550-NNNTBZ0BX |
Description | IC MCU 16BIT 32KB FLASH 64TQFP |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | nX-U16/100 ML621500 Microcontroller IC 16-Bit 25MHz 32KB (32K x 8) FLASH 64-TQFP (10x10) |
Datasheet | Datasheet |
Category | Program Memory Size |
Mfr | Program Memory Type FLASH |
Series | EEPROM Size 4K x 8 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | RAM Size 8K x 8 |
Part Status Active | Voltage - Supply (Vcc/Vdd) 1.6V ~ 5.5V |
DigiKey Programmable Not Verified | Data Converters A/D 12x10b; D/A 1x8b |
Core Processor nX-U16/100 | Oscillator Type Internal |
Core Size | Operating Temperature -40°C ~ 105°C (TA) |
Speed 25MHz | Mounting Type Surface Mount |
Connectivity I2C, SSP, UART/USART | Supplier Device Package 64-TQFP (10x10) |
Peripherals POR, PWM, WDT | Package / Case 64-TQFP |
Number of I/O 58 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 118,43000 Kč | 118,43 Kč |
| 10 | 98,39700 Kč | 983,97 Kč |
| 25 | 91,39160 Kč | 2 284,79 Kč |
| 100 | 82,49480 Kč | 8 249,48 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 79,54882 Kč | 79 548,82 Kč |
| Unit Price without VAT: | 118,43000 Kč |
|---|---|
| Unit Price with VAT: | 143,30030 Kč |

