
ML62Q1530-NNNTBZ0BX | |
|---|---|
DigiKey Part Number | ML62Q1530-NNNTBZ0BXTR-ND - Tape & Reel (TR) ML62Q1530-NNNTBZ0BXCT-ND - Cut Tape (CT) ML62Q1530-NNNTBZ0BXDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ML62Q1530-NNNTBZ0BX |
Description | IC MCU 16BIT 32KB FLASH 48TQFP |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | nX-U16/100 ML621500 Microcontroller IC 16-Bit 25MHz 32KB (32K x 8) FLASH 48-TQFP (7x7) |
Datasheet | Datasheet |
Category | Program Memory Size |
Mfr | Program Memory Type FLASH |
Series | EEPROM Size 4K x 8 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | RAM Size 8K x 8 |
Part Status Active | Voltage - Supply (Vcc/Vdd) 1.6V ~ 5.5V |
DigiKey Programmable Not Verified | Data Converters A/D 12x10b; D/A 1x8b |
Core Processor nX-U16/100 | Oscillator Type Internal |
Core Size | Operating Temperature -40°C ~ 105°C (TA) |
Speed 25MHz | Mounting Type Surface Mount |
Connectivity I2C, SSP, UART/USART | Supplier Device Package 48-TQFP (7x7) |
Peripherals POR, PWM, WDT | Package / Case 48-TQFP |
Number of I/O 42 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 70,62383 Kč | 70 623,83 Kč |
| Unit Price without VAT: | 70,62383 Kč |
|---|---|
| Unit Price with VAT: | 85,45483 Kč |

