nX-U16/100 ML62Q1300 Microcontroller IC 16-Bit 25MHz 32KB (32K x 8) FLASH 16-SSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ML62Q1325-NNNMBZ0ATL

DigiKey Part Number
846-ML62Q1325-NNNMBZ0ATLTR-ND - Tape & Reel (TR)
846-ML62Q1325-NNNMBZ0ATLCT-ND - Cut Tape (CT)
846-ML62Q1325-NNNMBZ0ATLDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ML62Q1325-NNNMBZ0ATL
Description
IC MCU 16BIT 32KB FLASH 16SSOP
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
nX-U16/100 ML62Q1300 Microcontroller IC 16-Bit 25MHz 32KB (32K x 8) FLASH 16-SSOP
Datasheet
 Datasheet
EDA/CAD Models
ML62Q1325-NNNMBZ0ATL Models
Product Attributes
Filter Similar Products
Category
Program Memory Size
Mfr
Program Memory Type
FLASH
Series
EEPROM Size
2K x 8
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
RAM Size
4K x 8
Part Status
Active
Voltage - Supply (Vcc/Vdd)
1.6V ~ 5.5V
DigiKey Programmable
Not Verified
Data Converters
A/D 6x10b SAR
Core Processor
nX-U16/100
Oscillator Type
Internal
Core Size
Operating Temperature
-40°C ~ 105°C (TA)
Speed
25MHz
Mounting Type
Surface Mount
Connectivity
I2C, SSP, UART/USART
Supplier Device Package
16-SSOP
Peripherals
POR, LED, PWM, WDT
Package / Case
16-LSSOP (0.173", 4.40mm Width)
Number of I/O
12
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 72
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
All prices are in CZK
Cut Tape (CT)
QuantityUnit PriceExt Price
163,20000 Kč63,20 Kč
1052,83100 Kč528,31 Kč
2548,99240 Kč1 224,81 Kč
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 50040,22713 Kč100 567,83 Kč
Manufacturers Standard Package
Unit Price without VAT:63,20000 Kč
Unit Price with VAT:76,47200 Kč