nX-U16/100 ML62Q1300 Microcontroller IC 16-Bit 25MHz 32KB (32K x 8) FLASH 16-SSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ML62Q1325-NNNMBZ0ATL

DigiKey Part Number
846-ML62Q1325-NNNMBZ0ATLTR-ND - Tape & Reel (TR)
846-ML62Q1325-NNNMBZ0ATLCT-ND - Cut Tape (CT)
846-ML62Q1325-NNNMBZ0ATLDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ML62Q1325-NNNMBZ0ATL
Description
IC MCU 16BIT 32KB FLASH 16SSOP
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
nX-U16/100 ML62Q1300 Microcontroller IC 16-Bit 25MHz 32KB (32K x 8) FLASH 16-SSOP
Datasheet
 Datasheet
EDA/CAD Models
ML62Q1325-NNNMBZ0ATL Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
DigiKey Programmable
Not Verified
Core Processor
nX-U16/100
Core Size
16-Bit
Speed
25MHz
Connectivity
I2C, SSP, UART/USART
Peripherals
POR, LED, PWM, WDT
Number of I/O
12
Program Memory Size
Program Memory Type
FLASH
EEPROM Size
2K x 8
RAM Size
4K x 8
Voltage - Supply (Vcc/Vdd)
1.6V ~ 5.5V
Data Converters
A/D 6x10b SAR
Oscillator Type
Internal
Operating Temperature
-40°C ~ 105°C (TA)
Mounting Type
Surface Mount
Supplier Device Package
16-SSOP
Package / Case
16-LSSOP (0.173", 4.40mm Width)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 72
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
All prices are in CZK
Cut Tape (CT)
QuantityUnit PriceExt Price
163,20000 Kč63,20 Kč
1052,83100 Kč528,31 Kč
2548,99240 Kč1 224,81 Kč
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 50034,88498 Kč87 212,45 Kč
Manufacturers Standard Package
Unit Price without VAT:63,20000 Kč
Unit Price with VAT:76,47200 Kč