MFR Recommended

ML620Q504H-NNNTBWBX | |
|---|---|
DigiKey Part Number | ML620Q504H-NNNTBWBXTR-ND - Tape & Reel (TR) ML620Q504H-NNNTBWBXCT-ND - Cut Tape (CT) ML620Q504H-NNNTBWBXDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ML620Q504H-NNNTBWBX |
Description | IC MCU 16BIT 64KB FLASH 48TQFP |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | nX-U16/100 ML620Q500 Microcontroller IC 16-Bit 16.8MHz 64KB (32K x 16) FLASH 48-TQFP (7x7) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Core Processor | nX-U16/100 | |
Core Size | 16-Bit | |
Speed | 16.8MHz | |
Connectivity | I2C, SSP, UART/USART | |
Peripherals | Melody Driver, POR, PWM, WDT | |
Number of I/O | 36 | |
Program Memory Size | ||
Program Memory Type | FLASH | |
EEPROM Size | 1K x 16 | |
RAM Size | 3K x 16 | |
Voltage - Supply (Vcc/Vdd) | 1.8V ~ 5.5V | |
Data Converters | A/D 12x12b | |
Oscillator Type | Internal | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 48-TQFP (7x7) | |
Package / Case | 48-TQFP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 66,73000 Kč | 66,73 Kč |
| 10 | 55,71900 Kč | 557,19 Kč |
| 25 | 51,67360 Kč | 1 291,84 Kč |
| 100 | 46,37950 Kč | 4 637,95 Kč |
| 250 | 43,51120 Kč | 10 877,80 Kč |
| 500 | 41,67732 Kč | 20 838,66 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 40,11456 Kč | 40 114,56 Kč |
| 2 000 | 38,79936 Kč | 77 598,72 Kč |
| 3 000 | 38,13341 Kč | 114 400,23 Kč |
| 5 000 | 37,39238 Kč | 186 961,90 Kč |
| Unit Price without VAT: | 66,73000 Kč |
|---|---|
| Unit Price with VAT: | 80,74330 Kč |




