
ML610Q482P-NNNTB03A7 | |
|---|---|
DigiKey Part Number | 846-ML610Q482P-NNNTB03A7-ND |
Manufacturer | |
Manufacturer Product Number | ML610Q482P-NNNTB03A7 |
Description | IC MCU 8BIT 64KB FLASH 48TQFP |
Customer Reference | |
Detailed Description | nX-U8/100 ML610400 Microcontroller IC 8-Bit 4.2MHz 64KB (32K x 16) FLASH 48-TQFP (7x7) |
Datasheet | Datasheet |
Category | Program Memory Size |
Mfr | Program Memory Type FLASH |
Series | RAM Size 4K x 8 |
Packaging Tray | Voltage - Supply (Vcc/Vdd) 1.1V ~ 3.6V |
Part Status Obsolete | Data Converters A/D 2x24b |
DigiKey Programmable Not Verified | Oscillator Type Internal |
Core Processor nX-U8/100 | Operating Temperature -40°C ~ 85°C (TA) |
Core Size 8-Bit | Mounting Type Surface Mount |
Speed 4.2MHz | Supplier Device Package 48-TQFP (7x7) |
Connectivity I2C, SSP, UART/USART | Package / Case 48-TQFP |
Peripherals POR, PWM, WDT | Base Product Number |
Number of I/O 22 |


