nX-U8/100 ML610400 Microcontroller IC 8-Bit 4.2MHz 32KB (16K x 16) FLASH 120-TQFP (14x14)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ML610Q422P-NNNTBZ03A

DigiKey Part Number
ML610Q422P-NNNTBZ0MX-ND
Manufacturer
Manufacturer Product Number
ML610Q422P-NNNTBZ03A
Description
IC MCU 8BIT 32KB FLASH 120TQFP
Customer Reference
Detailed Description
nX-U8/100 ML610400 Microcontroller IC 8-Bit 4.2MHz 32KB (16K x 16) FLASH 120-TQFP (14x14)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tray
Part Status
Obsolete
DigiKey Programmable
Not Verified
Core Processor
nX-U8/100
Core Size
8-Bit
Speed
4.2MHz
Connectivity
I2C, SSP, UART/USART
Peripherals
LCD, Melody Driver, POR, PWM, WDT
Number of I/O
14
Program Memory Size
Program Memory Type
FLASH
EEPROM Size
-
RAM Size
2K x 8
Voltage - Supply (Vcc/Vdd)
1.1V ~ 3.6V
Data Converters
A/D 2x12b, 2x24b
Oscillator Type
Internal
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Supplier Device Package
120-TQFP (14x14)
Package / Case
120-TQFP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.