Audio Voice Processing Unit (VPU) 1 Channel 20-TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ML22Q274-NNNTDZ0ATL

DigiKey Part Number
846-ML22Q274-NNNTDZ0ATLTR-ND - Tape & Reel (TR)
846-ML22Q274-NNNTDZ0ATLCT-ND - Cut Tape (CT)
846-ML22Q274-NNNTDZ0ATLDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ML22Q274-NNNTDZ0ATL
Description
IC VOICE PROCESSOR 20TSSOP
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
Audio Voice Processing Unit (VPU) 1 Channel 20-TSSOP
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Rohm Semiconductor
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Function
Voice Processing Unit (VPU)
Applications
Audio Systems, Automotive Audio
Number of Channels
1
Interface
SPI
Voltage - Supply
2V ~ 5.5V
Operating Temperature
-40°C ~ 105°C (TA)
Specifications
-
Mounting Type
Surface Mount
Grade
Automotive
Qualification
AEC-Q100
Package / Case
20-TSSOP (0.173", 4.40mm Width)
Supplier Device Package
20-TSSOP
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2 000
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
176,85000 Kč76,85 Kč
1057,89100 Kč578,91 Kč
2553,13320 Kč1 328,33 Kč
10047,91110 Kč4 791,11 Kč
25045,42120 Kč11 355,30 Kč
50044,97772 Kč22 488,86 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 00041,66675 Kč83 333,50 Kč
4 00040,82946 Kč163 317,84 Kč
Manufacturers Standard Package
Unit Price without VAT:76,85000 Kč
Unit Price with VAT:92,98850 Kč