
ML22120TBZ0B-MX | |
|---|---|
DigiKey Part Number | 846-ML22120TBZ0B-MXTR-ND - Tape & Reel (TR) 846-ML22120TBZ0B-MXCT-ND - Cut Tape (CT) 846-ML22120TBZ0B-MXDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ML22120TBZ0B-MX |
Description | IC AF CONTROL LSI 32-TQFP |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | AF Control LSI 32-TQFP (7x7) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Rohm Semiconductor | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | - | |
Type | AF Control LSI | |
Applications | - | |
Mounting Type | Surface Mount | |
Package / Case | 32-TQFP | |
Supplier Device Package | 32-TQFP (7x7) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 116,96000 Kč | 116,96 Kč |
| 10 | 89,51400 Kč | 895,14 Kč |
| 25 | 82,63120 Kč | 2 065,78 Kč |
| 100 | 75,06370 Kč | 7 506,37 Kč |
| 250 | 71,45536 Kč | 17 863,84 Kč |
| 500 | 69,28164 Kč | 34 640,82 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 67,49177 Kč | 67 491,77 Kč |
| 2 000 | 66,01918 Kč | 132 038,36 Kč |
| 3 000 | 65,28194 Kč | 195 845,82 Kč |
| Unit Price without VAT: | 116,96000 Kč |
|---|---|
| Unit Price with VAT: | 141,52160 Kč |

