MCR03EZPFX4701 is Discontinued and no longer carried by DigiKey.
Available Substitutes:

Direct


Vishay Dale
In Stock: 506 933
Unit Price: 2,08000 Kč
Datasheet

Direct


Vishay Dale
In Stock: 8 067
Unit Price: 2,08000 Kč
Datasheet

Direct


Vishay Dale
In Stock: 63 269
Unit Price: 2,08000 Kč
Datasheet

Direct


Vishay Dale
In Stock: 0
Unit Price: 0,08555 Kč
Datasheet

Direct


Stackpole Electronics Inc
In Stock: 16 104
Unit Price: 2,08000 Kč
Datasheet

Direct


Stackpole Electronics Inc
In Stock: 389 349
Unit Price: 2,08000 Kč
Datasheet

Similar


Bourns Inc.
In Stock: 229 552
Unit Price: 2,08000 Kč
Datasheet

Similar


TE Connectivity Passive Product
In Stock: 1 032 975
Unit Price: 2,08000 Kč
Datasheet

Similar


Panasonic Electronic Components
In Stock: 7 566
Unit Price: 3,75000 Kč
Datasheet

Similar


YAGEO
In Stock: 55 190
Unit Price: 2,08000 Kč
Datasheet

Similar


Samsung Electro-Mechanics
In Stock: 0
Unit Price: 0,17248 Kč
Datasheet

Similar


Vishay Dale
In Stock: 17 446
Unit Price: 2,50000 Kč
Datasheet

Parametric Equivalent


Bourns Inc.
In Stock: 0
Unit Price: 0,08892 Kč
Datasheet

Parametric Equivalent


Panasonic Electronic Components
In Stock: 164 793
Unit Price: 2,08000 Kč
Datasheet
Rohm Resistors
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MCR03EZPFX4701

DigiKey Part Number
RHM4.70KHTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
MCR03EZPFX4701
Description
RES SMD 4.7K OHM 1% 1/10W 0603
Customer Reference
Detailed Description
4.7 kOhms ±1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200 Thick Film
Datasheet
 Datasheet
EDA/CAD Models
MCR03EZPFX4701 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Discontinued at Digi-Key
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0603 (1608 Metric)
Supplier Device Package
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max)
0.022" (0.55mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Discontinued
This product is no longer carried by DigiKey. View Substitutes
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
5 0000,06150 Kč307,50 Kč
Manufacturers Standard Package
Unit Price without VAT:0,06150 Kč
Unit Price with VAT:0,07442 Kč