MCR03EZPFX3901 is Discontinued and no longer carried by DigiKey.
Available Substitutes:

Direct


Vishay Dale
In Stock: 60 391
Unit Price: 2,08000 Kč
Datasheet

Direct


Vishay Dale
In Stock: 0
Unit Price: 0,09763 Kč
Datasheet

Direct


Vishay Dale
In Stock: 0
Unit Price: 0,09763 Kč
Datasheet

Direct


TE Connectivity Passive Product
In Stock: 12 710
Unit Price: 2,08000 Kč
Datasheet

Direct


Stackpole Electronics Inc
In Stock: 16 227
Unit Price: 2,08000 Kč
Datasheet

Direct


Stackpole Electronics Inc
In Stock: 69 928
Unit Price: 2,08000 Kč
Datasheet

Similar


YAGEO
In Stock: 44 654
Unit Price: 2,08000 Kč
Datasheet

Similar


YAGEO
In Stock: 0
Unit Price: 0,17668 Kč
Datasheet

Similar


Bourns Inc.
In Stock: 31 972
Unit Price: 2,08000 Kč
Datasheet

Similar


Panasonic Electronic Components
In Stock: 0
Unit Price: 0,56771 Kč
Datasheet

Similar


YAGEO
In Stock: 0
Unit Price: 2,08000 Kč
Datasheet

Similar


Samsung Electro-Mechanics
In Stock: 0
Unit Price: 0,17248 Kč
Datasheet

Parametric Equivalent


Panasonic Electronic Components
In Stock: 532
Unit Price: 2,08000 Kč
Datasheet

Parametric Equivalent


Panasonic Electronic Components
In Stock: 4 907
Unit Price: 2,91000 Kč
Datasheet
Rohm Resistors
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MCR03EZPFX3901

DigiKey Part Number
RHM3.90KHTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
MCR03EZPFX3901
Description
RES SMD 3.9K OHM 1% 1/10W 0603
Customer Reference
Detailed Description
3.9 kOhms ±1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200 Thick Film
Datasheet
 Datasheet
EDA/CAD Models
MCR03EZPFX3901 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Discontinued at Digi-Key
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0603 (1608 Metric)
Supplier Device Package
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max)
0.022" (0.55mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Discontinued
This product is no longer carried by DigiKey. View Substitutes
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
5 0000,06150 Kč307,50 Kč
Manufacturers Standard Package
Unit Price without VAT:0,06150 Kč
Unit Price with VAT:0,07442 Kč