Direct
Direct
Direct
Direct
Direct
Direct
Direct

MCR03ERTF8061 | |
|---|---|
DigiKey Part Number | RHM8.06KCFTR-ND - Tape & Reel (TR) RHM8.06KCFCT-ND - Cut Tape (CT) RHM8.06KCFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MCR03ERTF8061 |
Description | RES SMD 8.06K OHM 1% 1/10W 0603 |
Customer Reference | |
Detailed Description | 8.06 kOhms ±1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200 Thick Film |
EDA/CAD Models | MCR03ERTF8061 Models |
Category | Features Automotive AEC-Q200 |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0603 (1608 Metric) |
Part Status Discontinued at DigiKey | Supplier Device Package |
Resistance | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Tolerance | Height - Seated (Max) 0.022" (0.55mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CR0603-FX-8061ELF | Bourns Inc. | 43 017 | CR0603-FX-8061ELFCT-ND | 2,10000 Kč | Direct |
| CRCW06038K06FKEA | Vishay Dale | 1 717 | 541-8.06KHCT-ND | 2,10000 Kč | Direct |
| ERJ-3EKF8061V | Panasonic Industry | 67 010 | P8.06KHCT-ND | 2,10000 Kč | Direct |
| ERJ-S03F8061V | Panasonic Industry | 9 950 | 10-ERJ-S03F8061VCT-ND | 4,83000 Kč | Direct |
| RC0603FR-078K06L | YAGEO | 4 172 | 311-8.06KHRCT-ND | 2,10000 Kč | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,10000 Kč | 2,10 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 0,04237 Kč | 211,85 Kč |
| Unit Price without VAT: | 2,10000 Kč |
|---|---|
| Unit Price with VAT: | 2,54100 Kč |








