Direct
Direct
Direct
Direct
Direct

MCR03ERTF4321 | |
|---|---|
DigiKey Part Number | RHM4.32KCFTR-ND - Tape & Reel (TR) RHM4.32KCFCT-ND - Cut Tape (CT) RHM4.32KCFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MCR03ERTF4321 |
Description | RES SMD 4.32K OHM 1% 1/10W 0603 |
Customer Reference | |
Detailed Description | 4.32 kOhms ±1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200 Thick Film |
EDA/CAD Models | MCR03ERTF4321 Models |
Category | Features Automotive AEC-Q200 |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0603 (1608 Metric) |
Part Status Discontinued at DigiKey | Supplier Device Package |
Resistance | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Tolerance | Height - Seated (Max) 0.022" (0.55mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CR0603-FX-4321ELF | Bourns Inc. | 2 338 | CR0603-FX-4321ELFCT-ND | 2,10000 Kč | Direct |
| CRCW06034K32FKEA | Vishay Dale | 7 882 | 541-4.32KHCT-ND | 2,10000 Kč | Direct |
| ERJ-S03F4321V | Panasonic Industry | 0 | ERJ-S03F4321V-ND | 0,82610 Kč | Direct |
| RC0603FR-074K32L | YAGEO | 71 577 | 311-4.32KHRCT-ND | 2,10000 Kč | Direct |
| RGC0603FTD4K32 | Stackpole Electronics Inc | 0 | RGC0603FTD4K32-ND | 0,23745 Kč | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,10000 Kč | 2,10 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 0,04237 Kč | 211,85 Kč |
| Unit Price without VAT: | 2,10000 Kč |
|---|---|
| Unit Price with VAT: | 2,54100 Kč |






