Direct
Direct
Direct
Direct
Direct
Direct
Direct
Direct
Direct

MCR03ERTF2492 | |
|---|---|
DigiKey Part Number | RHM24.9KCFTR-ND - Tape & Reel (TR) RHM24.9KCFCT-ND - Cut Tape (CT) RHM24.9KCFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MCR03ERTF2492 |
Description | RES SMD 24.9K OHM 1% 1/10W 0603 |
Customer Reference | |
Detailed Description | 24.9 kOhms ±1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | MCR03ERTF2492 Models |
Category | Features Automotive AEC-Q200 |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0603 (1608 Metric) |
Part Status Discontinued at DigiKey | Supplier Device Package |
Resistance | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Tolerance | Height - Seated (Max) 0.022" (0.55mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CR0603-FX-2492ELF | Bourns Inc. | 57 188 | CR0603-FX-2492ELFCT-ND | 2,10000 Kč | Direct |
| CRCW060324K9FKEA | Vishay Dale | 30 795 | 541-24.9KHCT-ND | 2,10000 Kč | Direct |
| CRG0603F24K9 | TE Connectivity Passive Product | 0 | CRG0603F24K9-ND | 0,08723 Kč | Direct |
| ERJ-3EKF2492V | Panasonic Industry | 150 030 | P24.9KHCT-ND | 2,10000 Kč | Direct |
| ERJ-S03F2492V | Panasonic Industry | 9 559 | 10-ERJ-S03F2492VCT-ND | 4,83000 Kč | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,10000 Kč | 2,10 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 0,04237 Kč | 211,85 Kč |
| Unit Price without VAT: | 2,10000 Kč |
|---|---|
| Unit Price with VAT: | 2,54100 Kč |









