New at DigiKey
100 Ohms ±1% 0.1W, 1/10W Chip Resistor 0402 (1005 Metric) Automotive AEC-Q200 Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MCR01SMQPF1000

DigiKey Part Number
846-MCR01SMQPF1000TR-ND - Tape & Reel (TR)
846-MCR01SMQPF1000CT-ND - Cut Tape (CT)
846-MCR01SMQPF1000DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MCR01SMQPF1000
Description
1005(0402)SIZE, HIGH POWER THICK
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
100 Ohms ±1% 0.1W, 1/10W Chip Resistor 0402 (1005 Metric) Automotive AEC-Q200 Thick Film
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Automotive AEC-Q200
Mfr
Temperature Coefficient
±100ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
0402 (1005 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Tolerance
Height - Seated (Max)
0.016" (0.40mm)
Power (Watts)
Number of Terminations
2
Composition
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 178 313
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
12,10000 Kč2,10 Kč
100,77700 Kč7,77 Kč
250,58800 Kč14,70 Kč
500,47880 Kč23,94 Kč
1000,39480 Kč39,48 Kč
2500,31076 Kč77,69 Kč
5000,26374 Kč131,87 Kč
1 0000,22678 Kč226,78 Kč
5 0000,16815 Kč840,75 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10 0000,15121 Kč1 512,10 Kč
20 0000,13776 Kč2 755,20 Kč
30 0000,13121 Kč3 936,30 Kč
50 0000,12413 Kč6 206,50 Kč
70 0000,12008 Kč8 405,60 Kč
100 0000,11625 Kč11 625,00 Kč
Manufacturers Standard Package
Unit Price without VAT:2,10000 Kč
Unit Price with VAT:2,54100 Kč