
MCR01SMQPF1000 | |
|---|---|
DigiKey Part Number | 846-MCR01SMQPF1000TR-ND - Tape & Reel (TR) 846-MCR01SMQPF1000CT-ND - Cut Tape (CT) 846-MCR01SMQPF1000DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MCR01SMQPF1000 |
Description | 1005(0402)SIZE, HIGH POWER THICK |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 100 Ohms ±1% 0.1W, 1/10W Chip Resistor 0402 (1005 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
Category | Features Automotive AEC-Q200 |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0402 (1005 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Tolerance | Height - Seated (Max) 0.016" (0.40mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,10000 Kč | 2,10 Kč |
| 10 | 0,77700 Kč | 7,77 Kč |
| 25 | 0,58800 Kč | 14,70 Kč |
| 50 | 0,47880 Kč | 23,94 Kč |
| 100 | 0,39480 Kč | 39,48 Kč |
| 250 | 0,31076 Kč | 77,69 Kč |
| 500 | 0,26374 Kč | 131,87 Kč |
| 1 000 | 0,22678 Kč | 226,78 Kč |
| 5 000 | 0,16815 Kč | 840,75 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | 0,15121 Kč | 1 512,10 Kč |
| 20 000 | 0,13776 Kč | 2 755,20 Kč |
| 30 000 | 0,13121 Kč | 3 936,30 Kč |
| 50 000 | 0,12413 Kč | 6 206,50 Kč |
| 70 000 | 0,12008 Kč | 8 405,60 Kč |
| 100 000 | 0,11625 Kč | 11 625,00 Kč |
| Unit Price without VAT: | 2,10000 Kč |
|---|---|
| Unit Price with VAT: | 2,54100 Kč |

