LTR50UZPFLR100
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
LTR50UZPFLR100

LTR50UZPFLR820

DigiKey Part Number
846-LTR50UZPFLR820TR-ND - Tape & Reel (TR)
846-LTR50UZPFLR820CT-ND - Cut Tape (CT)
846-LTR50UZPFLR820DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LTR50UZPFLR820
Description
RES SMD 0.82 OHM 1% 2W 2010 WIDE
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
820 mOhms ±1% 1W Chip Resistor Wide 2010 (5025 Metric), 1020 Automotive AEC-Q200, Current Sense Thick Film
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200, Current Sense
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
Wide 2010 (5025 Metric), 1020
Supplier Device Package
Ratings
-
Size / Dimension
0.098" L x 0.197" W (2.50mm x 5.00mm)
Height - Seated (Max)
0.029" (0.73mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4 831
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
122,29000 Kč22,29 Kč
1014,14400 Kč141,44 Kč
2512,31480 Kč307,87 Kč
5011,71060 Kč585,53 Kč
10010,41920 Kč1 041,92 Kč
2509,56680 Kč2 391,70 Kč
5009,19686 Kč4 598,43 Kč
1 0008,68174 Kč8 681,74 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5 0008,05200 Kč40 260,00 Kč
10 0007,46808 Kč74 680,80 Kč
15 0007,43531 Kč111 529,65 Kč
25 0007,39947 Kč184 986,75 Kč
Manufacturers Standard Package
Unit Price without VAT:22,29000 Kč
Unit Price with VAT:26,97090 Kč