750 mOhms ±1% 1W Chip Resistor Wide 2010 (5025 Metric), 1020 Automotive AEC-Q200, Current Sense Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
750 mOhms ±1% 1W Chip Resistor Wide 2010 (5025 Metric), 1020 Automotive AEC-Q200, Current Sense Thick Film
High accuracy current monitoring contributes to improved application reliability

LTR50UZPFLR750

DigiKey Part Number
846-LTR50UZPFLR750TR-ND - Tape & Reel (TR)
846-LTR50UZPFLR750CT-ND - Cut Tape (CT)
846-LTR50UZPFLR750DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LTR50UZPFLR750
Description
RES SMD 0.75 OHM 1% 2W 2010 WIDE
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
750 mOhms ±1% 1W Chip Resistor Wide 2010 (5025 Metric), 1020 Automotive AEC-Q200, Current Sense Thick Film
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200, Current Sense
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
Wide 2010 (5025 Metric), 1020
Supplier Device Package
Ratings
-
Size / Dimension
0.098" L x 0.197" W (2.50mm x 5.00mm)
Height - Seated (Max)
0.029" (0.73mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4 780
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
All prices are in CZK
Cut Tape (CT)
QuantityUnit PriceExt Price
122,47000 Kč22,47 Kč
1014,25800 Kč142,58 Kč
2512,41400 Kč310,35 Kč
5011,34740 Kč567,37 Kč
10010,50320 Kč1 050,32 Kč
2509,64396 Kč2 410,99 Kč
5009,14714 Kč4 573,57 Kč
1 0008,75176 Kč8 751,76 Kč
Tape & Reel (TR)
QuantityUnit PriceExt Price
5 0008,38711 Kč41 935,55 Kč
Manufacturers Standard Package
Unit Price without VAT:22,47000 Kč
Unit Price with VAT:27,18870 Kč