


LTR18EZPJLR51 | |
|---|---|
DigiKey Part Number | 846-LTR18EZPJLR51TR-ND - Tape & Reel (TR) 846-LTR18EZPJLR51CT-ND - Cut Tape (CT) 846-LTR18EZPJLR51DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LTR18EZPJLR51 |
Description | RES 0.51 OHM 5% 1.5W 1206 WIDE |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 510 mOhms ±5% 1.5W Chip Resistor Wide 1206 (3216 Metric), 0612 Automotive AEC-Q200, Current Sense Thick Film |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Current Sense | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | Wide 1206 (3216 Metric), 0612 | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.063" L x 0.126" W (1.60mm x 3.20mm) | |
Height - Seated (Max) | 0.027" (0.68mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 12,60000 Kč | 12,60 Kč |
| 10 | 7,41200 Kč | 74,12 Kč |
| 25 | 6,21560 Kč | 155,39 Kč |
| 50 | 5,58540 Kč | 279,27 Kč |
| 100 | 4,99330 Kč | 499,33 Kč |
| 250 | 4,52380 Kč | 1 130,95 Kč |
| 500 | 4,21514 Kč | 2 107,57 Kč |
| 1 000 | 3,96967 Kč | 3 969,67 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 3,57604 Kč | 17 880,20 Kč |
| Unit Price without VAT: | 12,60000 Kč |
|---|---|
| Unit Price with VAT: | 15,24600 Kč |

