
LTR18EZPJ470 | |
|---|---|
DigiKey Part Number | RHM47ZTR-ND - Tape & Reel (TR) RHM47ZCT-ND - Cut Tape (CT) RHM47ZDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LTR18EZPJ470 |
Description | RES SMD 47 OHM 5% 1.5W 1206 WIDE |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 47 Ohms ±5% 1.5W Chip Resistor Wide 1206 (3216 Metric), 0612 Automotive AEC-Q200, Pulse Withstanding Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | LTR18EZPJ470 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Pulse Withstanding | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | Wide 1206 (3216 Metric), 0612 | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.063" L x 0.126" W (1.60mm x 3.20mm) | |
Height - Seated (Max) | 0.026" (0.65mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,78000 Kč | 3,78 Kč |
| 10 | 1,91100 Kč | 19,11 Kč |
| 25 | 1,50360 Kč | 37,59 Kč |
| 50 | 1,26820 Kč | 63,41 Kč |
| 100 | 1,08980 Kč | 108,98 Kč |
| 250 | 0,90880 Kč | 227,20 Kč |
| 500 | 0,80506 Kč | 402,53 Kč |
| 1 000 | 0,72254 Kč | 722,54 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 0,51970 Kč | 2 598,50 Kč |
| 10 000 | 0,47038 Kč | 4 703,80 Kč |
| 15 000 | 0,45689 Kč | 6 853,35 Kč |
| 25 000 | 0,44315 Kč | 11 078,75 Kč |
| 35 000 | 0,44151 Kč | 15 452,85 Kč |
| 50 000 | 0,43989 Kč | 21 994,50 Kč |
| 60 000 | 0,43912 Kč | 26 347,20 Kč |
| 120 000 | 0,43643 Kč | 52 371,60 Kč |
| Unit Price without VAT: | 3,78000 Kč |
|---|---|
| Unit Price with VAT: | 4,57380 Kč |

