
LTR18EZPJ470 | |
|---|---|
DigiKey Part Number | RHM47ZTR-ND - Tape & Reel (TR) RHM47ZCT-ND - Cut Tape (CT) RHM47ZDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LTR18EZPJ470 |
Description | RES SMD 47 OHM 5% 1.5W 1206 WIDE |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 47 Ohms ±5% 1.5W Chip Resistor Wide 1206 (3216 Metric), 0612 Automotive AEC-Q200, Pulse Withstanding Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | LTR18EZPJ470 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Pulse Withstanding | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | Wide 1206 (3216 Metric), 0612 | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.063" L x 0.126" W (1.60mm x 3.20mm) | |
Height - Seated (Max) | 0.026" (0.65mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,75000 Kč | 3,75 Kč |
| 10 | 1,89600 Kč | 18,96 Kč |
| 25 | 1,49160 Kč | 37,29 Kč |
| 50 | 1,25820 Kč | 62,91 Kč |
| 100 | 1,05610 Kč | 105,61 Kč |
| 250 | 0,90152 Kč | 225,38 Kč |
| 500 | 0,79862 Kč | 399,31 Kč |
| 1 000 | 0,71676 Kč | 716,76 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 0,49834 Kč | 2 491,70 Kč |
| 10 000 | 0,44470 Kč | 4 447,00 Kč |
| 15 000 | 0,43140 Kč | 6 471,00 Kč |
| 25 000 | 0,41787 Kč | 10 446,75 Kč |
| 35 000 | 0,41630 Kč | 14 570,50 Kč |
| 50 000 | 0,41428 Kč | 20 714,00 Kč |
| 60 000 | 0,40996 Kč | 24 597,60 Kč |
| 120 000 | 0,39573 Kč | 47 487,60 Kč |
| 125 000 | 0,39499 Kč | 49 373,75 Kč |
| Unit Price without VAT: | 3,75000 Kč |
|---|---|
| Unit Price with VAT: | 4,53750 Kč |

