
LTR18EZPJ220 | |
|---|---|
DigiKey Part Number | RHM22ZTR-ND - Tape & Reel (TR) RHM22ZCT-ND - Cut Tape (CT) RHM22ZDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LTR18EZPJ220 |
Description | RES SMD 22 OHM 5% 1.5W 1206 WIDE |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 22 Ohms ±5% 1.5W Chip Resistor Wide 1206 (3216 Metric), 0612 Automotive AEC-Q200, Pulse Withstanding Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | LTR18EZPJ220 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Pulse Withstanding | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | Wide 1206 (3216 Metric), 0612 | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.063" L x 0.126" W (1.60mm x 3.20mm) | |
Height - Seated (Max) | 0.026" (0.65mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,99000 Kč | 3,99 Kč |
| 10 | 2,01600 Kč | 20,16 Kč |
| 25 | 1,58760 Kč | 39,69 Kč |
| 50 | 1,34800 Kč | 67,40 Kč |
| 100 | 1,15490 Kč | 115,49 Kč |
| 250 | 0,96340 Kč | 240,85 Kč |
| 500 | 0,85336 Kč | 426,68 Kč |
| 1 000 | 0,76601 Kč | 766,01 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 0,62645 Kč | 3 132,25 Kč |
| 10 000 | 0,58587 Kč | 5 858,70 Kč |
| 15 000 | 0,56609 Kč | 8 491,35 Kč |
| 25 000 | 0,54465 Kč | 13 616,25 Kč |
| 35 000 | 0,53240 Kč | 18 634,00 Kč |
| 50 000 | 0,52079 Kč | 26 039,50 Kč |
| Unit Price without VAT: | 3,99000 Kč |
|---|---|
| Unit Price with VAT: | 4,82790 Kč |

