


LTR18EZPFSR068 | |
|---|---|
DigiKey Part Number | 846-LTR18EZPFSR068TR-ND - Tape & Reel (TR) 846-LTR18EZPFSR068CT-ND - Cut Tape (CT) 846-LTR18EZPFSR068DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LTR18EZPFSR068 |
Description | RES 0.068 OHM 1% 1.5W 1206 WIDE |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 68 mOhms ±1% 1.5W Chip Resistor Wide 1206 (3216 Metric), 0612 Automotive AEC-Q200, Current Sense Thick Film |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Current Sense | |
Temperature Coefficient | 0/ +150ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | Wide 1206 (3216 Metric), 0612 | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.063" L x 0.126" W (1.60mm x 3.20mm) | |
Height - Seated (Max) | 0.027" (0.68mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 11,76000 Kč | 11,76 Kč |
| 10 | 6,02600 Kč | 60,26 Kč |
| 25 | 5,01440 Kč | 125,36 Kč |
| 50 | 4,63640 Kč | 231,82 Kč |
| 100 | 4,22900 Kč | 422,90 Kč |
| 250 | 4,07612 Kč | 1 019,03 Kč |
| 500 | 3,88630 Kč | 1 943,15 Kč |
| 1 000 | 3,65302 Kč | 3 653,02 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 3,19976 Kč | 15 998,80 Kč |
| 10 000 | 3,00421 Kč | 30 042,10 Kč |
| 15 000 | 2,99342 Kč | 44 901,30 Kč |
| 25 000 | 2,98110 Kč | 74 527,50 Kč |
| 35 000 | 2,97369 Kč | 104 079,15 Kč |
| Unit Price without VAT: | 11,76000 Kč |
|---|---|
| Unit Price with VAT: | 14,22960 Kč |

