


LTR18EZPFSR020 | |
|---|---|
DigiKey Part Number | 846-LTR18EZPFSR020TR-ND - Tape & Reel (TR) 846-LTR18EZPFSR020CT-ND - Cut Tape (CT) 846-LTR18EZPFSR020DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LTR18EZPFSR020 |
Description | RES 0.02 OHM 1% 1.5W 1206 WIDE |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 20 mOhms ±1% 1.5W Chip Resistor Wide 1206 (3216 Metric), 0612 Automotive AEC-Q200, Current Sense Thick Film |
Datasheet | Datasheet |
Category | Features Automotive AEC-Q200, Current Sense |
Mfr | Temperature Coefficient 0/ +200ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case Wide 1206 (3216 Metric), 0612 |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.063" L x 0.126" W (1.60mm x 3.20mm) |
Tolerance | Height - Seated (Max) 0.027" (0.68mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 12,60000 Kč | 12,60 Kč |
| 10 | 7,32800 Kč | 73,28 Kč |
| 25 | 6,17360 Kč | 154,34 Kč |
| 50 | 5,50140 Kč | 275,07 Kč |
| 100 | 4,96810 Kč | 496,81 Kč |
| 250 | 4,43056 Kč | 1 107,64 Kč |
| 500 | 4,11938 Kč | 2 059,69 Kč |
| 1 000 | 3,87224 Kč | 3 872,24 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 3,47567 Kč | 17 378,35 Kč |
| 10 000 | 3,35989 Kč | 33 598,90 Kč |
| 15 000 | 3,30342 Kč | 49 551,30 Kč |
| 25 000 | 3,24218 Kč | 81 054,50 Kč |
| 35 000 | 3,20710 Kč | 112 248,50 Kč |
| 50 000 | 3,17391 Kč | 158 695,50 Kč |
| Unit Price without VAT: | 12,60000 Kč |
|---|---|
| Unit Price with VAT: | 15,24600 Kč |

