


LTR18EZPFSR020 | |
|---|---|
DigiKey Part Number | 846-LTR18EZPFSR020TR-ND - Tape & Reel (TR) 846-LTR18EZPFSR020CT-ND - Cut Tape (CT) 846-LTR18EZPFSR020DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LTR18EZPFSR020 |
Description | RES 0.02 OHM 1% 1.5W 1206 WIDE |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 20 mOhms ±1% 1.5W Chip Resistor Wide 1206 (3216 Metric), 0612 Automotive AEC-Q200, Current Sense Thick Film |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Current Sense | |
Temperature Coefficient | 0/ +200ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | Wide 1206 (3216 Metric), 0612 | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.063" L x 0.126" W (1.60mm x 3.20mm) | |
Height - Seated (Max) | 0.027" (0.68mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 11,76000 Kč | 11,76 Kč |
| 10 | 6,92900 Kč | 69,29 Kč |
| 25 | 5,82080 Kč | 145,52 Kč |
| 50 | 5,19080 Kč | 259,54 Kč |
| 100 | 4,68680 Kč | 468,68 Kč |
| 250 | 4,17944 Kč | 1 044,86 Kč |
| 500 | 3,88630 Kč | 1 943,15 Kč |
| 1 000 | 3,65302 Kč | 3 653,02 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 3,27896 Kč | 16 394,80 Kč |
| 10 000 | 3,16971 Kč | 31 697,10 Kč |
| 15 000 | 3,11644 Kč | 46 746,60 Kč |
| 25 000 | 3,05865 Kč | 76 466,25 Kč |
| Unit Price without VAT: | 11,76000 Kč |
|---|---|
| Unit Price with VAT: | 14,22960 Kč |

