
LTR18EZPFLR330 | |
|---|---|
DigiKey Part Number | RHM1223TR-ND - Tape & Reel (TR) RHM1223CT-ND - Cut Tape (CT) RHM1223DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LTR18EZPFLR330 |
Description | RES 0.33 OHM 1% 1.5W 1206 WIDE |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 330 mOhms ±1% 1.5W Chip Resistor Wide 1206 (3216 Metric), 0612 Automotive AEC-Q200, Current Sense Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | LTR18EZPFLR330 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Current Sense | |
Temperature Coefficient | 0/ +150ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | Wide 1206 (3216 Metric), 0612 | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.063" L x 0.126" W (1.60mm x 3.20mm) | |
Height - Seated (Max) | 0.026" (0.65mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 13,23000 Kč | 13,23 Kč |
| 10 | 7,85300 Kč | 78,53 Kč |
| 25 | 6,62680 Kč | 165,67 Kč |
| 50 | 5,92140 Kč | 296,07 Kč |
| 100 | 5,36080 Kč | 536,08 Kč |
| 250 | 4,79512 Kč | 1 198,78 Kč |
| 500 | 4,46796 Kč | 2 233,98 Kč |
| 1 000 | 4,20800 Kč | 4 208,00 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 3,79060 Kč | 18 953,00 Kč |
| 10 000 | 3,66873 Kč | 36 687,30 Kč |
| 15 000 | 3,60929 Kč | 54 139,35 Kč |
| 25 000 | 3,54481 Kč | 88 620,25 Kč |
| 35 000 | 3,50788 Kč | 122 775,80 Kč |
| 50 000 | 3,47294 Kč | 173 647,00 Kč |
| Unit Price without VAT: | 13,23000 Kč |
|---|---|
| Unit Price with VAT: | 16,00830 Kč |

