


LTR18EZPFLR150 | |
|---|---|
DigiKey Part Number | 846-LTR18EZPFLR150TR-ND - Tape & Reel (TR) 846-LTR18EZPFLR150CT-ND - Cut Tape (CT) 846-LTR18EZPFLR150DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LTR18EZPFLR150 |
Description | RES 0.15 OHM 1% 1.5W 1206 WIDE |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 150 mOhms ±1% 1.5W Chip Resistor Wide 1206 (3216 Metric), 0612 Automotive AEC-Q200, Current Sense Thick Film |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Current Sense | |
Temperature Coefficient | 0/ +150ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | Wide 1206 (3216 Metric), 0612 | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.063" L x 0.126" W (1.60mm x 3.20mm) | |
Height - Seated (Max) | 0.027" (0.68mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 12,60000 Kč | 12,60 Kč |
| 10 | 7,41200 Kč | 74,12 Kč |
| 25 | 6,03080 Kč | 150,77 Kč |
| 50 | 5,35860 Kč | 267,93 Kč |
| 100 | 4,84000 Kč | 484,00 Kč |
| 250 | 4,52380 Kč | 1 130,95 Kč |
| 500 | 4,21514 Kč | 2 107,57 Kč |
| 1 000 | 3,96967 Kč | 3 969,67 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 3,74525 Kč | 18 726,25 Kč |
| 10 000 | 3,59041 Kč | 35 904,10 Kč |
| 15 000 | 3,57798 Kč | 53 669,70 Kč |
| 25 000 | 3,54481 Kč | 88 620,25 Kč |
| 35 000 | 3,50788 Kč | 122 775,80 Kč |
| 50 000 | 3,47294 Kč | 173 647,00 Kč |
| Unit Price without VAT: | 12,60000 Kč |
|---|---|
| Unit Price with VAT: | 15,24600 Kč |

