
LTR18EZPF60R4 | |
|---|---|
DigiKey Part Number | RHM60.4YTR-ND - Tape & Reel (TR) RHM60.4YCT-ND - Cut Tape (CT) RHM60.4YDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LTR18EZPF60R4 |
Description | RES 60.4 OHM 1% 1.5W 1206 WIDE |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 60.4 Ohms ±1% 1.5W Chip Resistor Wide 1206 (3216 Metric), 0612 Automotive AEC-Q200, Pulse Withstanding Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | LTR18EZPF60R4 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Pulse Withstanding | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | Wide 1206 (3216 Metric), 0612 | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.063" L x 0.126" W (1.60mm x 3.20mm) | |
Height - Seated (Max) | 0.026" (0.65mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,41000 Kč | 4,41 Kč |
| 10 | 2,26800 Kč | 22,68 Kč |
| 25 | 1,79760 Kč | 44,94 Kč |
| 50 | 1,52440 Kč | 76,22 Kč |
| 100 | 1,31660 Kč | 131,66 Kč |
| 250 | 1,10448 Kč | 276,12 Kč |
| 500 | 0,98312 Kč | 491,56 Kč |
| 1 000 | 0,88675 Kč | 886,75 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 0,73283 Kč | 3 664,15 Kč |
| 10 000 | 0,68798 Kč | 6 879,80 Kč |
| 15 000 | 0,66614 Kč | 9 992,10 Kč |
| 25 000 | 0,64247 Kč | 16 061,75 Kč |
| 35 000 | 0,62892 Kč | 22 012,20 Kč |
| 50 000 | 0,61610 Kč | 30 805,00 Kč |
| Unit Price without VAT: | 4,41000 Kč |
|---|---|
| Unit Price with VAT: | 5,33610 Kč |

