
LTR10LEZPFSR075 | |
|---|---|
DigiKey Part Number | 846-LTR10LEZPFSR075TR-ND - Tape & Reel (TR) 846-LTR10LEZPFSR075CT-ND - Cut Tape (CT) 846-LTR10LEZPFSR075DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LTR10LEZPFSR075 |
Description | RES 0.075 OHM 1% 1W 0805 WIDE |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 75 mOhms ±1% 1W Chip Resistor Wide 0805 (2012 Metric), 0508 Automotive AEC-Q200, Current Sense Thick Film |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Current Sense | |
Temperature Coefficient | 0/ +150ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | Wide 0805 (2012 Metric), 0508 | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.049" L x 0.079" W (1.25mm x 2.00mm) | |
Height - Seated (Max) | 0.026" (0.65mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 14,70000 Kč | 14,70 Kč |
| 10 | 8,75600 Kč | 87,56 Kč |
| 25 | 7,42480 Kč | 185,62 Kč |
| 50 | 6,66480 Kč | 333,24 Kč |
| 100 | 6,05790 Kč | 605,79 Kč |
| 250 | 5,44436 Kč | 1 361,09 Kč |
| 500 | 5,08950 Kč | 2 544,75 Kč |
| 1 000 | 4,80728 Kč | 4 807,28 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 4,35461 Kč | 21 773,05 Kč |
| 10 000 | 4,22234 Kč | 42 223,40 Kč |
| 15 000 | 4,15783 Kč | 62 367,45 Kč |
| 25 000 | 4,08787 Kč | 102 196,75 Kč |
| 35 000 | 4,04780 Kč | 141 673,00 Kč |
| 50 000 | 4,00985 Kč | 200 492,50 Kč |
| Unit Price without VAT: | 14,70000 Kč |
|---|---|
| Unit Price with VAT: | 17,78700 Kč |

