
LTR10LEZPFLR200 | |
|---|---|
DigiKey Part Number | 846-LTR10LEZPFLR200TR-ND - Tape & Reel (TR) 846-LTR10LEZPFLR200CT-ND - Cut Tape (CT) 846-LTR10LEZPFLR200DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LTR10LEZPFLR200 |
Description | RES SMD 0.2 OHM 1% 1W 0805 WIDE |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 200 mOhms ±1% 1W Chip Resistor Wide 0805 (2012 Metric), 0508 Automotive AEC-Q200, Current Sense Thick Film |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Current Sense | |
Temperature Coefficient | 0/ +100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | Wide 0805 (2012 Metric), 0508 | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.049" L x 0.079" W (1.25mm x 2.00mm) | |
Height - Seated (Max) | 0.026" (0.65mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 14,07000 Kč | 14,07 Kč |
| 10 | 8,31500 Kč | 83,15 Kč |
| 25 | 7,03000 Kč | 175,75 Kč |
| 50 | 6,29520 Kč | 314,76 Kč |
| 100 | 5,71150 Kč | 571,15 Kč |
| 250 | 5,12100 Kč | 1 280,25 Kč |
| 500 | 4,77998 Kč | 2 389,99 Kč |
| 1 000 | 4,50827 Kč | 4 508,27 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 4,07302 Kč | 20 365,10 Kč |
| 10 000 | 3,94588 Kč | 39 458,80 Kč |
| 15 000 | 3,88386 Kč | 58 257,90 Kč |
| 25 000 | 3,81660 Kč | 95 415,00 Kč |
| 35 000 | 3,77806 Kč | 132 232,10 Kč |
| 50 000 | 3,74160 Kč | 187 080,00 Kč |
| Unit Price without VAT: | 14,07000 Kč |
|---|---|
| Unit Price with VAT: | 17,02470 Kč |

