
LTR10EZPJ100 | |
|---|---|
DigiKey Part Number | RHM10BUTR-ND - Tape & Reel (TR) RHM10BUCT-ND - Cut Tape (CT) RHM10BUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LTR10EZPJ100 |
Description | RES SMD 10 OHM 5% 1W 0805 WIDE |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 10 Ohms ±5% 1W Chip Resistor Wide 0805 (2012 Metric), 0508 Automotive AEC-Q200, Pulse Withstanding Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | LTR10EZPJ100 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Pulse Withstanding | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | Wide 0805 (2012 Metric), 0508 | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.047" L x 0.079" W (1.20mm x 2.00mm) | |
Height - Seated (Max) | 0.026" (0.65mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,78000 Kč | 3,78 Kč |
| 10 | 1,93200 Kč | 19,32 Kč |
| 25 | 1,52040 Kč | 38,01 Kč |
| 50 | 1,28500 Kč | 64,25 Kč |
| 100 | 1,10030 Kč | 110,03 Kč |
| 250 | 0,91552 Kč | 228,88 Kč |
| 500 | 0,80926 Kč | 404,63 Kč |
| 1 000 | 0,72485 Kč | 724,85 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 0,59059 Kč | 2 952,95 Kč |
| 10 000 | 0,55149 Kč | 5 514,90 Kč |
| 15 000 | 0,53244 Kč | 7 986,60 Kč |
| 25 000 | 0,51181 Kč | 12 795,25 Kč |
| 35 000 | 0,50000 Kč | 17 500,00 Kč |
| 50 000 | 0,48883 Kč | 24 441,50 Kč |
| Unit Price without VAT: | 3,78000 Kč |
|---|---|
| Unit Price with VAT: | 4,57380 Kč |

