
LTR100LJZPFSR024 | |
|---|---|
DigiKey Part Number | 846-LTR100LJZPFSR024TR-ND - Tape & Reel (TR) 846-LTR100LJZPFSR024CT-ND - Cut Tape (CT) 846-LTR100LJZPFSR024DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LTR100LJZPFSR024 |
Description | RES 0.024 OHM 1% 4W 2512 WIDE |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 24 mOhms ±1% 4W Chip Resistor Wide 2512 (6432 Metric), 1225 Automotive AEC-Q200, Current Sense Thick Film |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Current Sense | |
Temperature Coefficient | 0/ +200ppm/°C | |
Operating Temperature | -65°C ~ 155°C | |
Package / Case | Wide 2512 (6432 Metric), 1225 | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.126" L x 0.252" W (3.20mm x 6.40mm) | |
Height - Seated (Max) | 0.028" (0.70mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 30,24000 Kč | 30,24 Kč |
| 10 | 19,84300 Kč | 198,43 Kč |
| 25 | 17,47040 Kč | 436,76 Kč |
| 50 | 16,10960 Kč | 805,48 Kč |
| 100 | 15,02620 Kč | 1 502,62 Kč |
| 250 | 13,92672 Kč | 3 481,68 Kč |
| 500 | 13,29006 Kč | 6 645,03 Kč |
| 1 000 | 12,78337 Kč | 12 783,37 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 12,05847 Kč | 48 233,88 Kč |
| 8 000 | 11,80248 Kč | 94 419,84 Kč |
| 12 000 | 11,67753 Kč | 140 130,36 Kč |
| Unit Price without VAT: | 30,24000 Kč |
|---|---|
| Unit Price with VAT: | 36,59040 Kč |

