22 mOhms ±1% 4W Chip Resistor Wide 2512 (6432 Metric), 1225 Automotive AEC-Q200, Current Sense Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LTR100LJZPFSR022

DigiKey Part Number
846-LTR100LJZPFSR022TR-ND - Tape & Reel (TR)
846-LTR100LJZPFSR022CT-ND - Cut Tape (CT)
846-LTR100LJZPFSR022DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LTR100LJZPFSR022
Description
RES 0.022 OHM 1% 4W 2512 WIDE
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
22 mOhms ±1% 4W Chip Resistor Wide 2512 (6432 Metric), 1225 Automotive AEC-Q200, Current Sense Thick Film
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200, Current Sense
Temperature Coefficient
0/ +200ppm/°C
Operating Temperature
-65°C ~ 155°C
Package / Case
Wide 2512 (6432 Metric), 1225
Supplier Device Package
Ratings
-
Size / Dimension
0.126" L x 0.252" W (3.20mm x 6.40mm)
Height - Seated (Max)
0.028" (0.70mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3 985
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
All prices are in CZK
Cut Tape (CT)
QuantityUnit PriceExt Price
130,24000 Kč30,24 Kč
1019,84300 Kč198,43 Kč
2517,47040 Kč436,76 Kč
5016,10960 Kč805,48 Kč
10015,02620 Kč1 502,62 Kč
25013,92672 Kč3 481,68 Kč
50013,29006 Kč6 645,03 Kč
1 00012,78337 Kč12 783,37 Kč
Tape & Reel (TR)
QuantityUnit PriceExt Price
4 00011,58197 Kč46 327,88 Kč
Manufacturers Standard Package
Unit Price without VAT:30,24000 Kč
Unit Price with VAT:36,59040 Kč