
LTR100JZPF39R0 | |
|---|---|
DigiKey Part Number | LTR100JZPF39R0TR-ND - Tape & Reel (TR) LTR100JZPF39R0CT-ND - Cut Tape (CT) LTR100JZPF39R0DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LTR100JZPF39R0 |
Description | RES SMD 39 OHM 1% 3W 2512 WIDE |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 39 Ohms ±1% 3W Chip Resistor Wide 2512 (6432 Metric), 1225 Automotive AEC-Q200, Pulse Withstanding Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | LTR100JZPF39R0 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Pulse Withstanding | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | Wide 2512 (6432 Metric), 1225 | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.126" L x 0.252" W (3.20mm x 6.40mm) | |
Height - Seated (Max) | 0.028" (0.70mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 14,07000 Kč | 14,07 Kč |
| 10 | 8,31500 Kč | 83,15 Kč |
| 25 | 7,03000 Kč | 175,75 Kč |
| 50 | 6,29520 Kč | 314,76 Kč |
| 100 | 5,71150 Kč | 571,15 Kč |
| 250 | 5,12100 Kč | 1 280,25 Kč |
| 500 | 4,77998 Kč | 2 389,99 Kč |
| 1 000 | 4,50827 Kč | 4 508,27 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 4,12054 Kč | 16 482,16 Kč |
| 8 000 | 3,98371 Kč | 31 869,68 Kč |
| 12 000 | 3,91697 Kč | 47 003,64 Kč |
| 20 000 | 3,84460 Kč | 76 892,00 Kč |
| 28 000 | 3,80314 Kč | 106 487,92 Kč |
| 40 000 | 3,76390 Kč | 150 556,00 Kč |
| Unit Price without VAT: | 14,07000 Kč |
|---|---|
| Unit Price with VAT: | 17,02470 Kč |

