LTR100JZPF1000
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LTR100JZPF1500

DigiKey Part Number
LTR100JZPF1500TR-ND - Tape & Reel (TR)
LTR100JZPF1500CT-ND - Cut Tape (CT)
LTR100JZPF1500DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LTR100JZPF1500
Description
RES SMD 150 OHM 1% 3W 2512 WIDE
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
150 Ohms ±1% 3W Chip Resistor Wide 2512 (6432 Metric), 1225 Automotive AEC-Q200, Pulse Withstanding Thick Film
Datasheet
 Datasheet
EDA/CAD Models
LTR100JZPF1500 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200, Pulse Withstanding
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
Wide 2512 (6432 Metric), 1225
Supplier Device Package
Ratings
-
Size / Dimension
0.126" L x 0.252" W (3.20mm x 6.40mm)
Height - Seated (Max)
0.026" (0.65mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 56 743
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
113,12000 Kč13,12 Kč
107,77000 Kč77,70 Kč
256,58240 Kč164,56 Kč
505,89080 Kč294,54 Kč
1005,34500 Kč534,50 Kč
2504,79256 Kč1 198,14 Kč
5004,47304 Kč2 236,52 Kč
1 0004,21912 Kč4 219,12 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4 0003,61557 Kč14 462,28 Kč
8 0003,54738 Kč28 379,04 Kč
12 0003,52374 Kč42 284,88 Kč
20 0003,50909 Kč70 181,80 Kč
28 0003,48961 Kč97 709,08 Kč
40 0003,48096 Kč139 238,40 Kč
Manufacturers Standard Package
Unit Price without VAT:13,12000 Kč
Unit Price with VAT:15,87520 Kč