
LOGICOA001-EVK-001 | |
|---|---|
DigiKey Part Number | 846-LOGICOA001-EVK-001-ND |
Manufacturer | |
Manufacturer Product Number | LOGICOA001-EVK-001 |
Description | REFERENCE DESIGN FOR LOGICOA SOL |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | ML62Q2035 - DC/DC Converter Evaluation Board |
Datasheet | Datasheet |
Category | Current - Output 5A |
Manufacturer Rohm Semiconductor | Voltage - Input 7.5V ~ 36V |
Packaging Bulk | Regulator Topology Buck |
Part Status Active | Frequency - Switching 160kHz |
Main Purpose DC/DC Converter | Contents Board(s) |
Voltage - Output 1V ~ 8V | Utilized IC / Part ML62Q2035 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3 975,97000 Kč | 3 975,97 Kč |
| Unit Price without VAT: | 3 975,97000 Kč |
|---|---|
| Unit Price with VAT: | 4 810,92370 Kč |

