
LMR934FVJ-E2 | |
|---|---|
DigiKey Part Number  | LMR934FVJ-E2TR-ND - Tape & Reel (TR) LMR934FVJ-E2CT-ND - Cut Tape (CT) LMR934FVJ-E2DKR-ND - Digi-Reel®  | 
Manufacturer  | |
Manufacturer Product Number  | LMR934FVJ-E2  | 
Description  | IC OPAMP GP 4 CIRCUIT 14TSSOP  | 
Manufacturer Standard Lead Time  | 17 Weeks  | 
Customer Reference  | |
Detailed Description  | Standard (General Purpose) Amplifier 4 Circuit Rail-to-Rail 14-TSSOP-BJ  | 
Datasheet  | Datasheet | 
EDA/CAD Models  | LMR934FVJ-E2 Models | 
Type  | Description  | Select All  | 
|---|---|---|
Category  | ||
Mfr  | ||
Series  | -  | |
Packaging  | Tape & Reel (TR) Cut Tape (CT) Digi-Reel®  | |
Part Status  | Active  | |
Amplifier Type  | ||
Number of Circuits  | 4  | |
Output Type  | Rail-to-Rail  | |
Slew Rate  | 0.35V/µs  | |
Gain Bandwidth Product  | 1.4 MHz  | |
Current - Input Bias  | 5 nA  | |
Voltage - Input Offset  | 1 mV  | |
Current - Supply  | 250µA  | |
Current - Output / Channel  | 90 mA  | |
Voltage - Supply Span (Min)  | 1.8 V  | |
Voltage - Supply Span (Max)  | 5 V  | |
Operating Temperature  | -40°C ~ 85°C  | |
Mounting Type  | Surface Mount  | |
Package / Case  | 14-TSSOP (0.173", 4.40mm Width)  | |
Supplier Device Package  | 14-TSSOP-BJ  | |
Base Product Number  | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | 16,23000 Kč | 16,23 Kč | 
| 10 | 11,65100 Kč | 116,51 Kč | 
| 25 | 10,46960 Kč | 261,74 Kč | 
| 100 | 9,18380 Kč | 918,38 Kč | 
| 250 | 8,56792 Kč | 2 141,98 Kč | 
| 500 | 8,19714 Kč | 4 098,57 Kč | 
| 1 000 | 7,89192 Kč | 7 891,92 Kč | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 2 500 | 7,56964 Kč | 18 924,10 Kč | 
| 5 000 | 7,37539 Kč | 36 876,95 Kč | 
| 7 500 | 7,27813 Kč | 54 585,97 Kč | 
| 12 500 | 7,17031 Kč | 89 628,88 Kč | 
| 17 500 | 7,10734 Kč | 124 378,45 Kč | 
| 25 000 | 7,04675 Kč | 176 168,75 Kč | 
| Unit Price without VAT: | 16,23000 Kč | 
|---|---|
| Unit Price with VAT: | 19,63830 Kč | 

