
LMR934F-GE2 | |
|---|---|
DigiKey Part Number  | LMR934F-GE2TR-ND - Tape & Reel (TR) LMR934F-GE2CT-ND - Cut Tape (CT) LMR934F-GE2DKR-ND - Digi-Reel®  | 
Manufacturer  | |
Manufacturer Product Number  | LMR934F-GE2  | 
Description  | IC OPAMP GP 4 CIRCUIT 14SOP  | 
Manufacturer Standard Lead Time  | 14 Weeks  | 
Customer Reference  | |
Detailed Description  | Standard (General Purpose) Amplifier 4 Circuit Rail-to-Rail 14-SOP  | 
Datasheet  | Datasheet | 
EDA/CAD Models  | LMR934F-GE2 Models | 
Type  | Description  | Select All  | 
|---|---|---|
Category  | ||
Mfr  | ||
Series  | -  | |
Packaging  | Tape & Reel (TR) Cut Tape (CT) Digi-Reel®  | |
Part Status  | Active  | |
Amplifier Type  | ||
Number of Circuits  | 4  | |
Output Type  | Rail-to-Rail  | |
Slew Rate  | 0.35V/µs  | |
Gain Bandwidth Product  | 1.4 MHz  | |
Current - Input Bias  | 5 nA  | |
Voltage - Input Offset  | 1 mV  | |
Current - Supply  | 250µA  | |
Current - Output / Channel  | 90 mA  | |
Voltage - Supply Span (Min)  | 1.8 V  | |
Voltage - Supply Span (Max)  | 5 V  | |
Operating Temperature  | -40°C ~ 85°C  | |
Mounting Type  | Surface Mount  | |
Package / Case  | 14-SOIC (0.173", 4.40mm Width)  | |
Supplier Device Package  | 14-SOP  | |
Base Product Number  | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | 29,13000 Kč | 29,13 Kč | 
| 10 | 21,22200 Kč | 212,22 Kč | 
| 25 | 19,24960 Kč | 481,24 Kč | 
| 100 | 17,06920 Kč | 1 706,92 Kč | 
| 250 | 16,02896 Kč | 4 007,24 Kč | 
| 500 | 15,40268 Kč | 7 701,34 Kč | 
| 1 000 | 14,88669 Kč | 14 886,69 Kč | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 2 500 | 14,34191 Kč | 35 854,78 Kč | 
| 5 000 | 14,01376 Kč | 70 068,80 Kč | 
| 7 500 | 13,84933 Kč | 103 869,98 Kč | 
| 12 500 | 13,66723 Kč | 170 840,38 Kč | 
| Unit Price without VAT: | 29,13000 Kč | 
|---|---|
| Unit Price with VAT: | 35,24730 Kč | 

