Standard (General Purpose) Amplifier 2 Circuit Rail-to-Rail 8-MSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LMR932FVM-GTR

DigiKey Part Number
LMR932FVM-GTRTR-ND - Tape & Reel (TR)
LMR932FVM-GTRCT-ND - Cut Tape (CT)
LMR932FVM-GTRDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LMR932FVM-GTR
Description
IC OPAMP GP 2 CIRCUIT 8MSOP
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Standard (General Purpose) Amplifier 2 Circuit Rail-to-Rail 8-MSOP
Datasheet
 Datasheet
EDA/CAD Models
LMR932FVM-GTR Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Amplifier Type
Number of Circuits
2
Output Type
Rail-to-Rail
Slew Rate
0.35V/µs
Gain Bandwidth Product
1.4 MHz
Current - Input Bias
5 nA
Voltage - Input Offset
1 mV
Current - Supply
140µA
Current - Output / Channel
90 mA
Voltage - Supply Span (Min)
1.8 V
Voltage - Supply Span (Max)
5 V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
8-VSSOP, 8-MSOP (0.110", 2.80mm Width)
Supplier Device Package
8-MSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4 041
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
112,81000 Kč12,81 Kč
109,07100 Kč90,71 Kč
258,13880 Kč203,47 Kč
1007,09940 Kč709,94 Kč
2506,60428 Kč1 651,07 Kč
5006,30612 Kč3 153,06 Kč
1 0006,06065 Kč6 060,65 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0005,75716 Kč17 271,48 Kč
6 0005,60864 Kč33 651,84 Kč
9 0005,53428 Kč49 808,52 Kč
15 0005,45188 Kč81 778,20 Kč
21 0005,40374 Kč113 478,54 Kč
30 0005,35742 Kč160 722,60 Kč
Manufacturers Standard Package
Unit Price without VAT:12,81000 Kč
Unit Price with VAT:15,50010 Kč