
LMR932F-GE2 | |
|---|---|
DigiKey Part Number | LMR932F-GE2TR-ND - Tape & Reel (TR) LMR932F-GE2CT-ND - Cut Tape (CT) LMR932F-GE2DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LMR932F-GE2 |
Description | IC OPAMP GP 2 CIRCUIT 8SOP |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 2 Circuit Rail-to-Rail 8-SOP |
Datasheet | Datasheet |
EDA/CAD Models | LMR932F-GE2 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 2 | |
Output Type | Rail-to-Rail | |
Slew Rate | 0.35V/µs | |
Gain Bandwidth Product | 1.4 MHz | |
Current - Input Bias | 5 nA | |
Voltage - Input Offset | 1 mV | |
Current - Supply | 140µA | |
Current - Output / Channel | 90 mA | |
Voltage - Supply Span (Min) | 1.8 V | |
Voltage - Supply Span (Max) | 5 V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.173", 4.40mm Width) | |
Supplier Device Package | 8-SOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 15,00000 Kč | 15,00 Kč |
| 10 | 10,74800 Kč | 107,48 Kč |
| 25 | 9,64840 Kč | 241,21 Kč |
| 100 | 8,44660 Kč | 844,66 Kč |
| 250 | 7,87292 Kč | 1 968,23 Kč |
| 500 | 7,52754 Kč | 3 763,77 Kč |
| 1 000 | 7,24322 Kč | 7 243,22 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 6,94306 Kč | 17 357,65 Kč |
| 5 000 | 6,76204 Kč | 33 810,20 Kč |
| 7 500 | 6,67143 Kč | 50 035,72 Kč |
| 12 500 | 6,57100 Kč | 82 137,50 Kč |
| 17 500 | 6,51233 Kč | 113 965,78 Kč |
| 25 000 | 6,45588 Kč | 161 397,00 Kč |
| Unit Price without VAT: | 15,00000 Kč |
|---|---|
| Unit Price with VAT: | 18,15000 Kč |

