CMOS Amplifier 4 Circuit Rail-to-Rail 14-SOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LMR344F-GE2

DigiKey Part Number
846-LMR344F-GE2TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
LMR344F-GE2
Description
IC CMOS 4 CIRCUIT 14SOP
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
CMOS Amplifier 4 Circuit Rail-to-Rail 14-SOP
Datasheet
 Datasheet
EDA/CAD Models
LMR344F-GE2 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Input Offset
250 µV
Mfr
Current - Supply
400µA
Packaging
Tape & Reel (TR)
Current - Output / Channel
113 mA
Part Status
Active
Voltage - Supply Span (Min)
2.7 V
Amplifier Type
Voltage - Supply Span (Max)
5.5 V
Number of Circuits
4
Operating Temperature
-40°C ~ 85°C
Output Type
Rail-to-Rail
Mounting Type
Surface Mount
Slew Rate
1V/µs
Package / Case
14-SOIC (0.173", 4.40mm Width)
Gain Bandwidth Product
2 MHz
Supplier Device Package
14-SOP
Current - Input Bias
1 pA
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Stock Options
Check for Additional Incoming Stock
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 50013,61781 Kč34 044,53 Kč
Manufacturers Standard Package
Unit Price without VAT:13,61781 Kč
Unit Price with VAT:16,47755 Kč