
LMR342F-GE2 | |
|---|---|
DigiKey Part Number | LMR342F-GE2TR-ND - Tape & Reel (TR) LMR342F-GE2CT-ND - Cut Tape (CT) LMR342F-GE2DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LMR342F-GE2 |
Description | IC CMOS 2 CIRCUIT 8SOP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | CMOS Amplifier 2 Circuit Rail-to-Rail 8-SOP |
Datasheet | Datasheet |
EDA/CAD Models | LMR342F-GE2 Models |
Category | Voltage - Input Offset 250 µV |
Mfr | Current - Supply 200µA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Output / Channel 113 mA |
Part Status Active | Voltage - Supply Span (Min) 2.7 V |
Amplifier Type | Voltage - Supply Span (Max) 5.5 V |
Number of Circuits 2 | Operating Temperature -40°C ~ 85°C |
Output Type Rail-to-Rail | Mounting Type Surface Mount |
Slew Rate 1V/µs | Package / Case 8-SOIC (0.173", 4.40mm Width) |
Gain Bandwidth Product 2 MHz | Supplier Device Package 8-SOP |
Current - Input Bias 1 pA | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 13,14000 Kč | 13,14 Kč |
| 10 | 9,28100 Kč | 92,81 Kč |
| 25 | 8,32560 Kč | 208,14 Kč |
| 100 | 7,26190 Kč | 726,19 Kč |
| 250 | 6,75636 Kč | 1 689,09 Kč |
| 500 | 6,45144 Kč | 3 225,72 Kč |
| 1 000 | 6,20013 Kč | 6 200,13 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 5,93472 Kč | 14 836,80 Kč |
| 5 000 | 5,77480 Kč | 28 874,00 Kč |
| 7 500 | 5,69472 Kč | 42 710,40 Kč |
| 12 500 | 5,60604 Kč | 70 075,50 Kč |
| 17 500 | 5,55419 Kč | 97 198,32 Kč |
| 25 000 | 5,50429 Kč | 137 607,25 Kč |
| Unit Price without VAT: | 13,14000 Kč |
|---|---|
| Unit Price with VAT: | 15,89940 Kč |

