
LMR341G-GTR | |
|---|---|
DigiKey Part Number | LMR341G-GTRTR-ND - Tape & Reel (TR) LMR341G-GTRCT-ND - Cut Tape (CT) LMR341G-GTRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LMR341G-GTR |
Description | IC CMOS 1 CIRCUIT 6SSOP |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | CMOS Amplifier 1 Circuit 6-SSOP |
Datasheet | Datasheet |
EDA/CAD Models | LMR341G-GTR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 1 | |
Output Type | - | |
Slew Rate | 1V/µs | |
Gain Bandwidth Product | 2 MHz | |
Current - Input Bias | 1 pA | |
Voltage - Input Offset | 250 µV | |
Current - Supply | 80µA | |
Current - Output / Channel | 45 mA | |
Voltage - Supply Span (Min) | 2.7 V | |
Voltage - Supply Span (Max) | 5.5 V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | SOT-23-6 | |
Supplier Device Package | 6-SSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 10,42000 Kč | 10,42 Kč |
| 10 | 7,37400 Kč | 73,74 Kč |
| 25 | 6,59080 Kč | 164,77 Kč |
| 100 | 5,72830 Kč | 572,83 Kč |
| 250 | 5,31580 Kč | 1 328,95 Kč |
| 500 | 5,06794 Kč | 2 533,97 Kč |
| 1 000 | 4,86360 Kč | 4 863,60 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 4,61114 Kč | 13 833,42 Kč |
| 6 000 | 4,48762 Kč | 26 925,72 Kč |
| 9 000 | 4,42573 Kč | 39 831,57 Kč |
| 15 000 | 4,35718 Kč | 65 357,70 Kč |
| 21 000 | 4,31715 Kč | 90 660,15 Kč |
| 30 000 | 4,27862 Kč | 128 358,60 Kč |
| Unit Price without VAT: | 10,42000 Kč |
|---|---|
| Unit Price with VAT: | 12,60820 Kč |

