
LMR1901YG-MTR | |
|---|---|
DigiKey Part Number | 846-LMR1901YG-MTR-ND - Tape & Reel (TR) 846-LMR1901YG-MTRCT-ND - Cut Tape (CT) 846-LMR1901YG-MTRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LMR1901YG-MTR |
Description | NANO ENERGY, LMR SERIES |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 1 Circuit Push-Pull, Rail-to-Rail 5-SSOP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 1 | |
Output Type | Push-Pull, Rail-to-Rail | |
Slew Rate | 0.3V/ms | |
Gain Bandwidth Product | 1 kHz | |
Current - Input Bias | 0.5 pA | |
Voltage - Input Offset | 10 µV | |
Current - Supply | 175nA | |
Current - Output / Channel | 35 mA | |
Voltage - Supply Span (Min) | 1.7 V | |
Voltage - Supply Span (Max) | 5.5 V | |
Operating Temperature | -40°C ~ 105°C (TA) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | SC-74A, SOT-753 | |
Supplier Device Package | 5-SSOP |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 32,70000 Kč | 32,70 Kč |
| 10 | 23,89200 Kč | 238,92 Kč |
| 25 | 21,69640 Kč | 542,41 Kč |
| 100 | 19,28230 Kč | 1 928,23 Kč |
| 250 | 18,13044 Kč | 4 532,61 Kč |
| 500 | 17,43596 Kč | 8 717,98 Kč |
| 1 000 | 16,86397 Kč | 16 863,97 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 16,15755 Kč | 48 472,65 Kč |
| 6 000 | 15,81181 Kč | 94 870,86 Kč |
| 9 000 | 15,63868 Kč | 140 748,12 Kč |
| Unit Price without VAT: | 32,70000 Kč |
|---|---|
| Unit Price with VAT: | 39,56700 Kč |

