CMOS Amplifier 1 Circuit 5-SSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
CMOS Amplifier 1 Circuit 5-SSOP
ROHM LMR1802G-LB CMOS Op Amp | Digi-Key Daily

LMR1802G-LBTR

DigiKey Part Number
LMR1802G-LBTR-ND - Tape & Reel (TR)
LMR1802G-LBCT-ND - Cut Tape (CT)
LMR1802G-LBDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LMR1802G-LBTR
Description
IC CMOS 1 CIRCUIT 5SSOP
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
CMOS Amplifier 1 Circuit 5-SSOP
Datasheet
 Datasheet
EDA/CAD Models
LMR1802G-LBTR Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Amplifier Type
Number of Circuits
1
Output Type
-
Slew Rate
1.1V/µs
Gain Bandwidth Product
3 MHz
Current - Input Bias
0.5 pA
Voltage - Input Offset
5 µV
Current - Supply
1.1mA
Current - Output / Channel
50 mA
Voltage - Supply Span (Min)
2.5 V
Voltage - Supply Span (Max)
5.5 V
Operating Temperature
-40°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
SC-74A, SOT-753
Supplier Device Package
5-SSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2 107
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1110,24000 Kč110,24 Kč
1084,07600 Kč840,76 Kč
2577,55840 Kč1 938,96 Kč
10070,39160 Kč7 039,16 Kč
25066,97188 Kč16 742,97 Kč
50064,91154 Kč32 455,77 Kč
1 00063,21532 Kč63 215,32 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 00061,12042 Kč183 361,26 Kč
Manufacturers Standard Package
Unit Price without VAT:110,24000 Kč
Unit Price with VAT:133,39040 Kč