


LMR1802G-LBTR | |
|---|---|
DigiKey Part Number | LMR1802G-LBTR-ND - Tape & Reel (TR) LMR1802G-LBCT-ND - Cut Tape (CT) LMR1802G-LBDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LMR1802G-LBTR |
Description | IC CMOS 1 CIRCUIT 5SSOP |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | CMOS Amplifier 1 Circuit 5-SSOP |
Datasheet | Datasheet |
EDA/CAD Models | LMR1802G-LBTR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 1 | |
Output Type | - | |
Slew Rate | 1.1V/µs | |
Gain Bandwidth Product | 3 MHz | |
Current - Input Bias | 0.5 pA | |
Voltage - Input Offset | 5 µV | |
Current - Supply | 1.1mA | |
Current - Output / Channel | 50 mA | |
Voltage - Supply Span (Min) | 2.5 V | |
Voltage - Supply Span (Max) | 5.5 V | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | SC-74A, SOT-753 | |
Supplier Device Package | 5-SSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 110,24000 Kč | 110,24 Kč |
| 10 | 84,07600 Kč | 840,76 Kč |
| 25 | 77,55840 Kč | 1 938,96 Kč |
| 100 | 70,39160 Kč | 7 039,16 Kč |
| 250 | 66,97188 Kč | 16 742,97 Kč |
| 500 | 64,91154 Kč | 32 455,77 Kč |
| 1 000 | 63,21532 Kč | 63 215,32 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 61,12042 Kč | 183 361,26 Kč |
| Unit Price without VAT: | 110,24000 Kč |
|---|---|
| Unit Price with VAT: | 133,39040 Kč |

