
LM4565F-GE2 | |
|---|---|
DigiKey Part Number | LM4565F-GE2TR-ND - Tape & Reel (TR) LM4565F-GE2CT-ND - Cut Tape (CT) LM4565F-GE2DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LM4565F-GE2 |
Description | IC OPAMP GP 2 CIRCUIT 8SOP |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 2 Circuit 8-SOP |
Datasheet | Datasheet |
EDA/CAD Models | LM4565F-GE2 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Obsolete | |
Amplifier Type | ||
Number of Circuits | 2 | |
Output Type | - | |
Slew Rate | 5V/µs | |
Gain Bandwidth Product | 10 MHz | |
Current - Input Bias | 70 nA | |
Voltage - Input Offset | 500 µV | |
Current - Supply | 4.5mA | |
Current - Output / Channel | 160 mA | |
Voltage - Supply Span (Min) | 4 V | |
Voltage - Supply Span (Max) | 36 V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.173", 4.40mm Width) | |
Supplier Device Package | 8-SOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 10,50000 Kč | 10,50 Kč |
| 10 | 7,34900 Kč | 73,49 Kč |
| 25 | 6,56800 Kč | 164,20 Kč |
| 100 | 5,70310 Kč | 570,31 Kč |
| 250 | 5,29316 Kč | 1 323,29 Kč |
| 500 | 5,04540 Kč | 2 522,70 Kč |
| 1 000 | 4,84151 Kč | 4 841,51 Kč |
| Unit Price without VAT: | 10,50000 Kč |
|---|---|
| Unit Price with VAT: | 12,70500 Kč |

