Standard (General Purpose) Amplifier 2 Circuit 8-TSSOP-BJ
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LM4559FVJ-GE2

DigiKey Part Number
846-LM4559FVJ-GE2TR-ND - Tape & Reel (TR)
846-LM4559FVJ-GE2CT-ND - Cut Tape (CT)
846-LM4559FVJ-GE2DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LM4559FVJ-GE2
Description
LOW NOISE OPERATIONAL AMPLIFIER
Customer Reference
Detailed Description
Standard (General Purpose) Amplifier 2 Circuit 8-TSSOP-BJ
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Input Offset
500 µV
Mfr
Current - Supply
3.3mA
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Voltage - Supply Span (Min)
8 V
Part Status
Obsolete
Voltage - Supply Span (Max)
36 V
Amplifier Type
Operating Temperature
-40°C ~ 85°C
Number of Circuits
2
Mounting Type
Surface Mount
Slew Rate
3.5V/µs
Package / Case
8-TSSOP, 8-MSOP (0.118", 3.00mm Width)
Gain Bandwidth Product
4 MHz
Supplier Device Package
8-TSSOP-BJ
Current - Input Bias
40 nA
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
ADA4000-2ARMZAnalog Devices Inc.519505-ADA4000-2ARMZ-ND94,27000 KčSimilar
ADA4000-2ARMZ-RLAnalog Devices Inc.3 372ADA4000-2ARMZ-RLCT-ND94,27000 KčSimilar
In-Stock: 2 037
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted. View Substitutes
All prices are in CZK
Cut Tape (CT)
QuantityUnit PriceExt Price
122,11000 Kč22,11 Kč
1015,93400 Kč159,34 Kč
2514,37360 Kč359,34 Kč
10012,67180 Kč1 267,18 Kč
25011,86012 Kč2 965,03 Kč
50011,37042 Kč5 685,21 Kč
1 00010,96749 Kč10 967,49 Kč
Unit Price without VAT:22,11000 Kč
Unit Price with VAT:26,75310 Kč